Extech LCD 401014A Digital Thermometer, 70 °C Max, ±1°C Accuracy

Subtotal (1 unit)*

€34.00

(exc. VAT)

€41.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 179 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.00

*price indicative

RS Stock No.:
102-497
Distrelec Article No.:
301-19-916
Mfr. Part No.:
401014A
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Temperature Measurement

70°C

Product Type

Digital Thermometer

Model Number

401014A

Thermometer Type

LCD

Accuracy

±1°C

Data Storage

Yes

Height

22mm

Standards/Approvals

No

Hazardous Area Certification

No

Weight

186g

Width

102mm

Length

112mm

Minimum/Maximum Recordings

Yes

Application

Outdoor Temperature Measurement

Temperature Scale

14 to 140°F

COO (Country of Origin):
CN
The FLIR Big Digit Indoor/Outdoor Temperature Alert combines indoor and outdoor temperature display with user-programmable alarms. With a weatherproof probe and remote sensor, it offers convenience and accuracy for temperature monitoring in various settings.

Large LCD display with easy-to-read 1 inch digit size

Temperature range Indoor 14 to 140°F, Outdoor -58 to 158°F

User programmable High/Low audible alarms for Outdoor Temperature

Water-resistant sensor with 9.6ft thin cable for remote measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy