Extech, Penetration Probe Desk TM20 Digital Thermometer, 70 °C Max, ±1°C Accuracy
- RS Stock No.:
- 288-2319
- Distrelec Article No.:
- 300-60-520
- Mfr. Part No.:
- TM20
- Manufacturer:
- Extech
Subtotal (1 unit)*
€23.00
(exc. VAT)
€28.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.00 |
*price indicative
- RS Stock No.:
- 288-2319
- Distrelec Article No.:
- 300-60-520
- Mfr. Part No.:
- TM20
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Maximum Temperature Measurement | 70°C | |
| Product Type | Digital Thermometer | |
| Model Number | TM20 | |
| Thermometer Type | Desk | |
| Probe Type | Penetration | |
| Accuracy | ±1°C | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Height | 57mm | |
| Weight | 90g | |
| Length | 86mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C, F | |
| Battery Type | CR2032 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 70°C | ||
Product Type Digital Thermometer | ||
Model Number TM20 | ||
Thermometer Type Desk | ||
Probe Type Penetration | ||
Accuracy ±1°C | ||
Data Storage Yes | ||
Power Source Battery | ||
Height 57mm | ||
Weight 90g | ||
Length 86mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C, F | ||
Battery Type CR2032 | ||
- COO (Country of Origin):
- CN
The FLIR Waterproof Temperature Indicators can be used on desktops with its removable foot stand or can be mounted on wall or metal surfaces with its magnetic back. Choice of model with standard probe or long penetration probe. It has Audible and visual alarm alerts when temperature level is higher or lower than the user programmed High/Low set points.
Displays Min/Max reading with reset function
Data Hold freezes current reading on display
Low battery indication
Related links
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy, UKAS
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy, UKAS
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy
- RS PRO 70 °C Max, ±1°C Accuracy
- RS PRO 70 °C Max RSCAL