Martindale, K Probe Thermocouple 175 Thermometry Kit, 2 Input(s), 600 °C Max, 0.1 % Accuracy, UKAS
- RS Stock No.:
- 468-705
- Mfr. Part No.:
- THERMOKIT
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€395.74
(exc. VAT)
€486.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.74 |
*price indicative
- RS Stock No.:
- 468-705
- Mfr. Part No.:
- THERMOKIT
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Thermometry Kit | |
| Maximum Temperature Measurement | 600°C | |
| Model Number | 175 | |
| Thermometer Type | Thermocouple | |
| Probe Type | K | |
| Accuracy | 0.1 % | |
| Number of Temperature Inputs | 2 | |
| Power Source | Battery | |
| Battery Life | 200h | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Temperature Scale | °C, F | |
| Minimum/Maximum Recordings | Yes | |
| Plug Type | Mini thermocouple | |
| Calibrated | UKAS | |
| Battery Type | AAA Alkaline | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Thermometry Kit | ||
Maximum Temperature Measurement 600°C | ||
Model Number 175 | ||
Thermometer Type Thermocouple | ||
Probe Type K | ||
Accuracy 0.1 % | ||
Number of Temperature Inputs 2 | ||
Power Source Battery | ||
Battery Life 200h | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Temperature Scale °C, F | ||
Minimum/Maximum Recordings Yes | ||
Plug Type Mini thermocouple | ||
Calibrated UKAS | ||
Battery Type AAA Alkaline | ||
- COO (Country of Origin):
- TW
The Martindale Kit provides an ideal selection of electrical & thermometry instruments and accessories for the HVAC professional. It will save time and increase efficiency. The probes have been chosen to fill the needs of the majority of customers.
Comprehensive full temperature kit
Multiple probe types
Professional carry case
Excellent durability
Related links
- Martindale 2 Input(s) 0.1 % Accuracy
- Martindale 2 Input(s) 0.1 % Accuracy, RSCAL
- Martindale 2 Input(s) ±0.1 % Accuracy
- Martindale 1 Input(s) ±0.1 % Accuracy
- Martindale 1 Input(s) ±0.1 %
- Comark 1 Input(s) ±0.9°F Accuracy, UKAS
- SAUERMANN. 2 Input(s) ±0.4°C Accuracy, UKAS
- RS PRO 1 Input(s) ±0.1 K Accuracy, UKAS
