Martindale, K Probe Thermocouple 175 Thermometry Kit, 2 Input(s), 600 °C Max, 0.1 % Accuracy, RSCAL

Subtotal (1 unit)*

€370.80

(exc. VAT)

€456.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€370.80

*price indicative

RS Stock No.:
468-704
Mfr. Part No.:
THERMOKIT
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Maximum Temperature Measurement

600°C

Product Type

Thermometry Kit

Model Number

175

Probe Type

K

Thermometer Type

Thermocouple

Accuracy

0.1 %

Number of Temperature Inputs

2

Power Source

Battery

Battery Life

200h

Hazardous Area Certification

No

Standards/Approvals

RoHS

Minimum/Maximum Recordings

Yes

Temperature Scale

°C, F

Battery Type

AAA Alkaline

Calibrated

RSCAL

Plug Type

Mini thermocouple

COO (Country of Origin):
TW
The Martindale Kit provides an ideal selection of electrical & thermometry instruments and accessories for the HVAC professional. It will save time and increase efficiency. The probes have been chosen to fill the needs of the majority of customers.

Comprehensive full temperature kit

Multiple probe types

Professional carry case

Excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy