Testo, General Probe Digital TESTO 270 BT Digital Thermometer, 1 Input(s), 200 °C Max, 2 Accuracy

Subtotal (1 unit)*

€472.00

(exc. VAT)

€580.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€472.00

*price indicative

RS Stock No.:
619-174
Mfr. Part No.:
0563 2770
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Temperature Measurement

200°C

Product Type

Digital Thermometer

Model Number

TESTO 270 BT

Thermometer Type

Digital

Probe Type

General

Accuracy

2

Number of Temperature Inputs

1

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Testo Frying oil tester allows flexible measurements with or without the app. The app guides you through the process, ensuring accurate readings and digital documentation. Track data effortlessly via CSV export or generate detailed PDF reports with signature and comment functions for compliance and quality assurance.

Measurement directly in hot oil

Independent calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy