Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, ±1°C Accuracy
- RS Stock No.:
- 219-2279
- Distrelec Article No.:
- 302-25-574
- Mfr. Part No.:
- 0563 2915
- Manufacturer:
- Testo
Subtotal (1 unit)*
€114.50
(exc. VAT)
€140.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.50 |
*price indicative
- RS Stock No.:
- 219-2279
- Distrelec Article No.:
- 302-25-574
- Mfr. Part No.:
- 0563 2915
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 400°C | |
| Model Number | 915i | |
| Thermometer Type | Wireless | |
| Probe Type | K | |
| Accuracy | ±1°C | |
| Number of Temperature Inputs | 1 | |
| Resolutions Supported | 0.1°C | |
| Weight | 110g | |
| Temperature Scale | Centigrade | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 400°C | ||
Model Number 915i | ||
Thermometer Type Wireless | ||
Probe Type K | ||
Accuracy ±1°C | ||
Number of Temperature Inputs 1 | ||
Resolutions Supported 0.1°C | ||
Weight 110g | ||
Temperature Scale Centigrade | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
Testo Digital Thermometer, Type K Probe, 100m Bluetooth Range - 915i Series - 0563 2915
Wirelessly measure temperatures in your work environment with this digital thermometer from Testo. Its type K surface probe measures temperatures between -50°C and +350°C for use in demanding environments. Thanks to its Bluetooth capability, you can quickly transfer readings from this thermometer to your smartphone, tablet or Testo measuring instrument. It's compatible with the Testo Smart App for ease of data analysis.
Features & Benefits
• Fast reaction time of 3s for quick results
• Accuracy of +1°C for precise readings
• Locking mechanism on the handle for secure probe attachment
Applications
• Food industry
• Hygiene testing
• Medical facilities
• Scientific laboratories
What type of battery does this thermometer use?
This thermometer uses three AAA micro batteries. A long battery life of 150 hours means you won't need to replace the batteries frequently.
