Extech LCD TM26 Digital Thermometer, 200 °C Max, ±1°C Accuracy, UKAS
- RS Stock No.:
- 881-033
- Mfr. Part No.:
- TM26
- Manufacturer:
- Extech
Subtotal (1 unit)*
€142.73
(exc. VAT)
€175.56
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.73 |
*price indicative
- RS Stock No.:
- 881-033
- Mfr. Part No.:
- TM26
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 200°C | |
| Product Type | Digital Thermometer | |
| Model Number | TM26 | |
| Thermometer Type | LCD | |
| Accuracy | ±1°C | |
| Data Storage | Yes | |
| Standards/Approvals | No | |
| Height | 57mm | |
| Weight | 90g | |
| Length | 86mm | |
| Hazardous Area Certification | No | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | -40°C to 200°C | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 200°C | ||
Product Type Digital Thermometer | ||
Model Number TM26 | ||
Thermometer Type LCD | ||
Accuracy ±1°C | ||
Data Storage Yes | ||
Standards/Approvals No | ||
Height 57mm | ||
Weight 90g | ||
Length 86mm | ||
Hazardous Area Certification No | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale -40°C to 200°C | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The FLIR Waterproof Temperature Indicator is a versatile device designed for measuring temperature in liquids, pastes, and semi-solid food. With its NSF certification, this thermometer is Ideal for use in various industries such as food, agriculture, and laboratories. The Compact design and magnetic back allow for easy mounting on metal surfaces or desktops. Featuring a stainless steel probe and a wide temperature range of -40°F to 392°F, this temperature indicator offers precise readings and comes with useful features like audible and Visual alarms, data hold function, and low battery indication.
NSF certified for measuring temperature in food applications
Stainless steel penetration probe with 5ft cable for versatility
Audible and Visual alarm alerts for user-programmed set points
LCD display with temperature reading, alarm indicator, and min/max readings
±1.8°F/1°C Basic accuracy with 0.1° max resolution for precise measurements
Waterproof housing with IP65 rating for durability in various environments
Magnetic back for easy mounting on metal surfaces
Low battery indication for continuous monitoring
Related links
- Extech LCD TM26 Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD TM26 Digital Thermometer ±1°C Accuracy
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy, UKAS
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy, UKAS
- Extech LCD TM55 Digital Thermometer ±0.5°C Accuracy, UKAS
- Comark 200 °C Max UKAS
- Comark Pocket PDT300 Digital Thermometer ±1°C Accuracy, UKAS
- Comark Pocket BT125 Digital Thermometer ±1 °C Accuracy, UKAS
