Comark Pocket BT125 Digital Thermometer, 125 °C Max, ±1 °C Accuracy, UKAS
- RS Stock No.:
- 288-6682
- Mfr. Part No.:
- BT125
- Manufacturer:
- Comark
Discontinued
- RS Stock No.:
- 288-6682
- Mfr. Part No.:
- BT125
- Manufacturer:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Thermometer Type | ||
| Model Number | BT125 | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 125 °C | |
| Accuracy | ±1 °C | |
| Calibrated | UKAS | |
| Battery Life | 1000 h | |
| Battery Type | AA Alkaline | |
| Hazardous Area Certification | No | |
| Height | 20 mm | |
| Length | 160 mm | |
| Power Source | Battery | |
| Standards/Approvals | FCC ID:P14BLGOO, EU | |
| Temperature Scale | F, °C | |
| Width | 52 mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Thermometer Type | ||
Model Number BT125 | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 125 °C | ||
Accuracy ±1 °C | ||
Calibrated UKAS | ||
Battery Life 1000 h | ||
Battery Type AA Alkaline | ||
Hazardous Area Certification No | ||
Height 20 mm | ||
Length 160 mm | ||
Power Source Battery | ||
Standards/Approvals FCC ID:P14BLGOO, EU | ||
Temperature Scale F, °C | ||
Width 52 mm | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Comark BLUETOOTH API Application Program Interface and is intended for an app developer, describing how to connect to a Comark Bluetooth Thermometer such as the Pocketherm or one of our Bluetooth Handheld Thermometers. Comark Bluetooth Thermometers use Bluetooth 4.0 to transmit temperature readings. This document assumes you are familiar with Bluetooth 4.0 and the generic attribute profile
Reliable
Related links
- Comark Pocket BT125 Digital Thermometer ±1 °C Accuracy, RSCAL
- Comark Pocket PDT300 Digital Thermometer ±1°C Accuracy, UKAS
- Comark Pocket PDT300 Digital Thermometer ±1°C Accuracy
- Comark Pocket PDT300 Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD TM26 Digital Thermometer ±1°C Accuracy, UKAS
- Testo 1 Input(s) ±1°C Accuracy, UKAS
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy, UKAS
- Testo 1 Input(s) ±1°C Accuracy, UKAS
