Extech, Type J, K Probe Handheld TM100 Thermometer, 1 Input(s), 1372 °C Max, ±0.15 % Accuracy, UKAS
- RS Stock No.:
- 885-889
- Mfr. Part No.:
- TM100
- Manufacturer:
- Extech
Subtotal (1 unit)*
€199.33
(exc. VAT)
€245.18
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.33 |
*price indicative
- RS Stock No.:
- 885-889
- Mfr. Part No.:
- TM100
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Thermometer | |
| Maximum Temperature Measurement | 1372°C | |
| Model Number | TM100 | |
| Probe Type | Type J, K | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.15 % | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°, 1° | |
| Length | 220mm | |
| Weight | 7g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NIST | |
| Width | 2.5in | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | F, °C, K (Kelvin) | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Thermometer | ||
Maximum Temperature Measurement 1372°C | ||
Model Number TM100 | ||
Probe Type Type J, K | ||
Thermometer Type Handheld | ||
Accuracy ±0.15 % | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Power Source Battery | ||
Resolutions Supported 0.1°, 1° | ||
Length 220mm | ||
Weight 7g | ||
Hazardous Area Certification No | ||
Standards/Approvals NIST | ||
Width 2.5in | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale F, °C, K (Kelvin) | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The FLIR Single Input Thermometer is a versatile and accurate tool for measuring temperatures ranging from -200°C to 2501°F. With features such as a large backlit LCD display is essential for various industries and applications.
Data Hold function freezes reading on display for convenient analysis
Max/Min/Avg readings with relative time stamp for tracking temperature changes
Offset key for zero function to make relative measurements accurately
Auto Power off with disable feature to save battery life
Related links
- Extech K Probe Handheld TM100 Thermometer 1372 °C Max RSCAL
- Extech K Probe Handheld TM100 Thermometer 1372 °C Max, ±0.15 % Accuracy
- Extech TM100-NIST Handheld Thermometer for Temperature measurement Use K Probe +1372°C Max, ±0.15 %
- RS PRO K Probe Handheld RS53-II Digital Thermometer 1372 °C Max, ±0.1 % Accuracy
- Fluke K Type E Probe Handheld 51 II Digital Thermometer 1372 °C Max, ±0.3 K Accuracy
- RS PRO K Probe Handheld RS55-II Digital Thermometer 1372 °C Max, ±0.7 K Accuracy
- Fluke 1 Input(s) ± [0.5 % + 0.5 °C] Accuracy, UKAS
- Martindale 1 Input(s) ±0.1 % Accuracy
