Extech, Type J, K Probe Handheld TM100 Thermometer, 1 Input(s), 1372 °C Max, ±0.15 % Accuracy

Subtotal (1 unit)*

€98.99

(exc. VAT)

€121.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.99

*price indicative

RS Stock No.:
288-0440
Mfr. Part No.:
TM100
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Temperature Measurement

1372°C

Product Type

Thermometer

Model Number

TM100

Thermometer Type

Handheld

Probe Type

Type J, K

Accuracy

±0.15 %

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.1°, 1°

Hazardous Area Certification

No

Standards/Approvals

NIST

Width

2.5in

Weight

7g

Length

220mm

Temperature Scale

F, °C, K (Kelvin)

Minimum/Maximum Recordings

Yes

COO (Country of Origin):
CN
The FLIR Single Input Thermometer is a versatile and accurate tool for measuring temperatures ranging from -200°C to 2501°F. With features such as a large backlit LCD display is essential for various industries and applications.

Data Hold function freezes reading on display for convenient analysis

Max/Min/Avg readings with relative time stamp for tracking temperature changes

Offset key for zero function to make relative measurements accurately

Auto Power off with disable feature to save battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy