RS PRO 1315 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 1 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,
- RS Stock No.:
- 123-2265
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price Each
€257.66
(exc. VAT)
€316.92
(inc. VAT)
Units | Per unit |
---|---|
1 + | €257.66 |
- RS Stock No.:
- 123-2265
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 1315 E, J, K, N, R, S, T Input Wired Digital Thermometer
This RS PRO 1315 E device is a high-accuracy single-channel digital thermometer you can use as a temperature sensor with Type J, K, T, E, N, R and S thermocouples, which allows you to measure wider temperature ranges. The thermometer displays the measurements on a backlit liquid crystal display (LCD) making them well visible and clear to read.
It features a data storage function so you can easily log your readings. You can also view the measurements in Centigrade, Fahrenheit and Kelvin so there's no need to convert the scales. The thermometer comes with six AAA batteries, a user manual and a CD with software and an optical USB interface cable, so you can start using it right away.
You can see thermometers like this one used in laboratories in scientific research, heating and ventilation as well as the food industry. The device complies with electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) assuring you the risk of electrostatic discharge is minimised.
It features a data storage function so you can easily log your readings. You can also view the measurements in Centigrade, Fahrenheit and Kelvin so there's no need to convert the scales. The thermometer comes with six AAA batteries, a user manual and a CD with software and an optical USB interface cable, so you can start using it right away.
You can see thermometers like this one used in laboratories in scientific research, heating and ventilation as well as the food industry. The device complies with electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) assuring you the risk of electrostatic discharge is minimised.
Features and Benefits
• Absolute maximum temperature measurement of +1090°C (J), +1300°C (N), +1370°C (K), +1598°F (E), +1767°C (R), +1767°C (S), +1994°F (J), +1999.9°F (K), +1999.9°F (N), +1999.9°F (R), +1999.9°F (S), +400°C (T), +752°F (T) and +870°C (E)
• AAA battery type
• Best accuracy of ±0.05%
• Data storage
• Length of 72 mm
• Height of 150 mm
• Width of 35 mm
• Minimum/maximum recordings
• One temperature input
• E, J, K, N, R, S, T probe type
• Resolution of 0.1 K
• Offers temperature scales of Centigrade, Fahrenheit and Kelvin
• Wired thermometer type
• Weight of 235 g
• AAA battery type
• Best accuracy of ±0.05%
• Data storage
• Length of 72 mm
• Height of 150 mm
• Width of 35 mm
• Minimum/maximum recordings
• One temperature input
• E, J, K, N, R, S, T probe type
• Resolution of 0.1 K
• Offers temperature scales of Centigrade, Fahrenheit and Kelvin
• Wired thermometer type
• Weight of 235 g
Supplied With
AAA batteries (x6), user manual, CD software, optical USB interface cable
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C |
Calibrated | RSCAL |
Model Number | 1315 |
Thermometer Type | Wired |
Probe Type | E, J, K, N, R, S, T |
Best Accuracy | ± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F |
Number of Temperature Inputs | 1 |
Resolution | 0.1 (E) °C, 0.1 (E) K, 0.1 (E) °F, 0.1 (J) °C, 0.1 (J) K, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °F, 0.1 (K) °C, 0.1 (N) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (T) K, 0.1 (T) °F, 0.1 (T) °C, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) °F, 1 (S) °C, 1 (S) K |
Data Storage | Yes |
Length | 72mm |
Width | 35mm |
Height | 150mm |
Temperature Scale | Centigrade, Fahrenheit, Kelvin |
Minimum/Maximum Recordings | Yes |
Weight | 235g |
Battery Type | AAA |