Testo, NTC Probe Wired 115i Digital Thermometer, 1 Input(s), 150 °C Max, ±1.3°C Accuracy
- RS Stock No.:
- 201-2154
- Distrelec Article No.:
- 301-76-754
- Mfr. Part No.:
- 0560 2115 02
- Manufacturer:
- Testo
Subtotal (1 unit)*
€80.50
(exc. VAT)
€99.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €80.50 |
*price indicative
- RS Stock No.:
- 201-2154
- Distrelec Article No.:
- 301-76-754
- Mfr. Part No.:
- 0560 2115 02
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 150°C | |
| Product Type | Digital Thermometer | |
| Model Number | 115i | |
| Thermometer Type | Wired | |
| Probe Type | NTC | |
| Accuracy | ±1.3°C | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Length | 90mm | |
| Weight | 127.4g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Height | 183mm | |
| Temperature Scale | F, °C | |
| Minimum/Maximum Recordings | Yes | |
| Battery Type | AAA | |
| Intrinsically Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 150°C | ||
Product Type Digital Thermometer | ||
Model Number 115i | ||
Thermometer Type Wired | ||
Probe Type NTC | ||
Accuracy ±1.3°C | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Length 90mm | ||
Weight 127.4g | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 30mm | ||
Height 183mm | ||
Temperature Scale F, °C | ||
Minimum/Maximum Recordings Yes | ||
Battery Type AAA | ||
Intrinsically Safe Yes | ||
- COO (Country of Origin):
- CN
Testo Digital Clamp Thermometer, Bluetooth-Compatible, 100m Connection Range -0560 2115 02
Choose this digital clamp thermometer from Testo to help you accurately measure the temperature of an area. The unit uses an NTC (negative temperature coefficient) probe, which means its resistance Value corresponds to changes in temperature for accurate readings. It's also Bluetooth-enabled, allowing you to transfer your data to the Testo Smart Probes App for easy analysis on your smartphone or tablet. The device supports a broad temperature measuring range between -40°C and +150°C, so you can use it in demanding applications.
Features & Benefits
• Three AAA batteries provide 150 hours of battery life for long-lasting use
• Wide operating temperature range between -20°C and +50°C for use in hot and cold environments
• Light weight of 127.4g for ease of handling
• Graphic progression display shows real-time temperature changes for ease of monitoring
Applications
• Food production and packaging
• Air conditioning units
• Heating systems
Where should I use a clamp thermometer?
You can use this clamp thermometer for close-contact temperature measurement in industrial systems. It features a rotating jaw that you can clamp directly on pipelines with diameters between 6 and 35mm.
Related links
- Testo 1 Input(s) ±1.3°C
- Testo 1 Input(s) ±1°C Accuracy
- Testo NTC Probe Handheld 112 Digital Thermometer 300 °C Max, ±0.2°C Accuracy
- Testo 1 Input(s), 250 °C Max
- Testo 1 Input(s) ±1°C Accuracy, RSCAL
- Testo 150 °C Max, ±0.2°C Accuracy
- TM Electronics 1 Input(s) ±0.5°C Accuracy, UKAS
- TM Electronics 1 Input(s) ±0.5°C Accuracy, RSCAL
