Testo, NTC Probe Wired Smart Probes AC & refrigeration test kit Digital Thermometer, 1 Input(s), 150 °C Max, ±1.3°C

Subtotal (1 unit)*

€351.00

(exc. VAT)

€431.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€351.00

*price indicative

RS Stock No.:
201-2158
Distrelec Article No.:
301-73-833
Mfr. Part No.:
0563 0002 10
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Digital Thermometer

Maximum Temperature Measurement

150°C

Model Number

Smart Probes AC & refrigeration test kit

Thermometer Type

Wired

Probe Type

NTC

Accuracy

±1.3°C

Number of Temperature Inputs

1

Power Source

Battery

Resolutions Supported

0.1°C

Standards/Approvals

No

Hazardous Area Certification

No

Height

183mm

Length

90mm

Temperature Scale

Centigrade

Battery Type

AAA

Intrinsically Safe

Yes

COO (Country of Origin):
CN

Testo Smart Probes AC and Refrigeration Test Kit, Bluetooth-Compatible, NTC Sensor - 0563 0002 10


Use this test kit from Testo to install, service and troubleshoot your AC (air conditioning) and refrigeration systems. It contains two NTC (negative temperature coefficient) clamp thermometers and two high-pressure gauges. For easy data analysis, all the components are Bluetooth-enabled, so you can connect them to the Testo Smart Probes App on your phone or tablet. The app features over 90 common refrigerants profiles for quick diagnosis of measurement values. This unit comes in a Durable case with customised foam inserts, so you can keep your tools safely stored when not in use.

Features & Benefits


• Bluetooth range of 100m for long-distance communication

• Broad operating temperature range of -20°C to +50°C for use in hot and cold environments

• Hoseless connection of gauges for low refrigerant loss

Applications


• HVAC (heating, ventilation and Air conditioning) systems

• Storage facilities

What are the measuring ranges of the tools in this kit?


The thermometers have a temperature measuring range between -40°C and +150°C for use in hot and cold applications. Both pressure gauges have a measurement range of -1 to 60 bar, so you can use them in low-pressure and high-pressure environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy