Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, ±0.5°C Accuracy
- RS Stock No.:
- 219-2283
- Distrelec Article No.:
- 302-25-577
- Mfr. Part No.:
- 0563 5915
- Manufacturer:
- Testo
Subtotal (1 unit)*
€185.00
(exc. VAT)
€227.55
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.00 |
*price indicative
- RS Stock No.:
- 219-2283
- Distrelec Article No.:
- 302-25-577
- Mfr. Part No.:
- 0563 5915
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Digital Thermometer | |
| Model Number | 915i | |
| Thermometer Type | Wireless | |
| Probe Type | K | |
| Accuracy | ±0.5°C | |
| Number of Temperature Inputs | 1 | |
| Resolutions Supported | 0.1°C | |
| Length | 250mm | |
| Weight | 96g | |
| Width | 180mm | |
| Height | 70mm | |
| Application | Commercial, Industrial | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 400°C | ||
Product Type Digital Thermometer | ||
Model Number 915i | ||
Thermometer Type Wireless | ||
Probe Type K | ||
Accuracy ±0.5°C | ||
Number of Temperature Inputs 1 | ||
Resolutions Supported 0.1°C | ||
Length 250mm | ||
Weight 96g | ||
Width 180mm | ||
Height 70mm | ||
Application Commercial, Industrial | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
Testo Wireless Thermometer Kit, For Use With 915i, Type K Thermocouple - 0563 5915
Use this digital thermometer kit from Testo for precise temperature measurements in demanding environments. The kit includes a measuring handle and three different smart probes, including a surface probe, Air probe and penetration probe. This makes it suitable for taking readings in a wide variety of applications. Thanks to the handle's three-colour LED indicator, it's simple to monitor the device's operating status at a glance.
Features & Benefits
• Locking mechanism on the handle for secure attachment to probes
• Bluetooth-compatible for simple data transfer and analysis
• Long battery life of up to 150 hours for long-term portable use
• Handle has an IP30 rating for protection against tools and wires larger than 2.5mm in size
• Resolution of 0.1°C for precise measurements
Applications
• Metal processing facilities
• Food and beverage production plants
• Textile industry
What's the temperature measurement range of the probes?
The penetration and Air probes each have a wide temperature measurement range of -50°C to +400°C, while the surface probe has a measurement range of -50°C to +350°C. This makes them suitable for use in demanding environments.
