Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, ±1°C Accuracy, RSCAL
- RS Stock No.:
- 219-7343
- Mfr. Part No.:
- 0563 4915
- Manufacturer:
- Testo
Subtotal (1 unit)*
€197.34
(exc. VAT)
€242.73
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.34 |
*price indicative
- RS Stock No.:
- 219-7343
- Mfr. Part No.:
- 0563 4915
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Digital Thermometer | |
| Model Number | 915i | |
| Probe Type | K | |
| Thermometer Type | Wireless | |
| Accuracy | ±1°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 150h | |
| Width | 31mm | |
| Weight | 96g | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Calibrated | RSCAL | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 400°C | ||
Product Type Digital Thermometer | ||
Model Number 915i | ||
Probe Type K | ||
Thermometer Type Wireless | ||
Accuracy ±1°C | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 150h | ||
Width 31mm | ||
Weight 96g | ||
Temperature Scale Centigrade, Fahrenheit | ||
Calibrated RSCAL | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
Testo Digital Thermometer, Type K Probe, -50°C to +400°C Measuring Range - 915i Series - 0563 4915
Obtain fast and reliable temperature readings with this digital thermometer from Testo. It's a wireless component with Bluetooth communication capabilities up to 100m, allowing you to link it to your smartphone for convenient data collection. The flexible probe helps you take measurements in hard-to-reach places. A wide measuring range of -50°C to +400°C makes it suitable for use in demanding environments.
Features & Benefits
• Locking mechanism on the handle for secure attachment of the probe
• Wide operating temperature range between -20°C and +50°C for use in tough conditions
• IP40 rating indicates protection from small tools and wires larger than 1mm in size
Applications
• Food and beverage processing
• Hygiene testing
• Industrial maintenance
• Scientific research
How does a digital thermometer work?
A digital thermometer uses internal sensors to produce resistance, voltage or current when temperatures change. It then processes this information and displays it as a numerical reading on an LCD screen.
