Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, ±1°C Accuracy, UKAS
- RS Stock No.:
- 219-7337
- Mfr. Part No.:
- 0563 3915
- Manufacturer:
- Testo
Subtotal (1 unit)*
€248.34
(exc. VAT)
€305.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.34 |
*price indicative
- RS Stock No.:
- 219-7337
- Mfr. Part No.:
- 0563 3915
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Digital Thermometer | |
| Model Number | 915i | |
| Probe Type | K | |
| Thermometer Type | Wireless | |
| Accuracy | ±1°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery Power Supply | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 150h | |
| Weight | 99g | |
| Width | 31mm | |
| Length | 129mm | |
| Temperature Scale | Centigrade | |
| Battery Type | AAA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 400°C | ||
Product Type Digital Thermometer | ||
Model Number 915i | ||
Probe Type K | ||
Thermometer Type Wireless | ||
Accuracy ±1°C | ||
Number of Temperature Inputs 1 | ||
Power Source Battery Power Supply | ||
Resolutions Supported 0.1°C | ||
Battery Life 150h | ||
Weight 99g | ||
Width 31mm | ||
Length 129mm | ||
Temperature Scale Centigrade | ||
Battery Type AAA | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Testo Digital Thermometer, Type K Thermocouple, -50°C to +400°C Measurement Range - 915i Series - 0563 3915
Need a thermometer that sends readings straight to your smartphone? Choose this Testo digital thermometer. It has Bluetooth connectivity and is compatible with the Testo Smart App, making it simple to transfer and analyse data on your device. As it comes with batteries and a calibration protocol, it's easy to set up.
Features & Benefits
• Wide temperature measurement range of -50°C to +400°C for use in demanding environments
• IP20 rating for protection against objects larger than 12mm in size
• Light weight of 99g for ease of handling
Applications
• Ducts and Air outlets
• Storage applications
• Office buildings
How accurate is this unit?
This unit measures temperatures between -50°C to +100°C with an accuracy of ±1°C. From +100°C to +400°C, its accuracy is ±1% of the measured value, giving you reliable results.
