Sefram, Type E, K, Type R, Type N, Type S, Type T, Type J Probe Desk SEFRAM9816B Digital Thermometer, 4 Input(s), 1767

Subtotal (1 unit)*

€447.82

(exc. VAT)

€550.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€447.82

*price indicative

RS Stock No.:
230-7580
Mfr. Part No.:
SEFRAM9816B
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Digital Thermometer

Maximum Temperature Measurement

1767°C

Model Number

SEFRAM9816B

Thermometer Type

Desk

Probe Type

Type E, K, Type R, Type N, Type S, Type T, Type J

Accuracy

0.1% of reading+0.7C %

Number of Temperature Inputs

4

Data Storage

Yes

Power Source

1.5 V Battery

Resolutions Supported

0.1°C, 1°C

Length

187mm

Weight

290g

Hazardous Area Certification

No

Height

29mm

Width

75mm

Standards/Approvals

No

Application

Measurement

Temperature Scale

F

Calibrated

UKAS

Battery Type

AAA

COO (Country of Origin):
TW
The Sefram Compact and easy to use, SEFRAM 9816B is the new data logger thermometer with 4 inputs. It's compatible with thermocouple type K,J,E,N,T,R and S.The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enables to read the data in any environment.SEFRAM 9816B is provided with USB Interface enable to collect and process the data with provided software PC. SEFRAM 9816B is further provided with Bluetooth® Interface permitting to operate your device, process and view records compatible with Smartphones : iOS and Android APP available to free download from APP store.

Thermocouple types K, J, E, N, T, R and S

32,000 data logger records each channel

Min / Max / Avg measurements on each channel

T1-T2 calculation function

Alarm function

Hold function

Recall function (to 100 instant save-readings storage)

Large backlight LCD screen : All channels diplayed simultenously

Adjustable auto-power off time

USB interface, PC software provided

Bluetooth application compatible with iOS and Android : TESTLINK

Standard accessories : batteries, carrying case, USB cable, 2 thermocouple probes type K, Windows software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy