Extech EA15-NIST Handheld Thermometer for Temperature measurement Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1999.9°F

Subtotal (1 unit)*

€449.00

(exc. VAT)

€552.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€449.00

*price indicative

RS Stock No.:
288-0261
Mfr. Part No.:
EA15-NIST
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Absolute Maximum Temperature Measurement

+1999.9°F

Model Number

EA15-NIST

Thermometer Type

Handheld

Probe Type

E, J, K, N, R, S, T

Application

Temperature measurement

Best Accuracy

±0.05 %

Number of Temperature Inputs

2

COO (Country of Origin):
TW
The FLIR dual input temperature datalogger is designed for precise temperature measurements ranging from -200 to 1999 degrees Fahrenheit. With a timer function for elapsed time display and recording of minimum and maximum readings, this datalogger is a reliable tool for various temperature monitoring applications.

Can store up to 8800 data sets for future reference
Comes with two Type K bead wire temperature probes for versatile use
Compact design with built-in stand and protective holster for convenience
Certified with CE and NIST standards for accuracy and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy