Extech SDL200-NIST Digital Thermometer for Temperature measurement Use, E, J, K, R, RTD, S, T Probe, 6 Input(s),
- RS Stock No.:
- 288-0419
- Mfr. Part No.:
- SDL200-NIST
- Manufacturer:
- Extech
Subtotal (1 unit)*
€524.19
(exc. VAT)
€644.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €524.19 |
*price indicative
- RS Stock No.:
- 288-0419
- Mfr. Part No.:
- SDL200-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Absolute Maximum Temperature Measurement | +3092°F | |
| Model Number | SDL200-NIST | |
| Thermometer Type | Digital | |
| Probe Type | E, J, K, R, RTD, S, T | |
| Application | Temperature measurement | |
| Best Accuracy | ±0.4 % | |
| Number of Temperature Inputs | 6 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Temperature Measurement +3092°F | ||
Model Number SDL200-NIST | ||
Thermometer Type Digital | ||
Probe Type E, J, K, R, RTD, S, T | ||
Application Temperature measurement | ||
Best Accuracy ±0.4 % | ||
Number of Temperature Inputs 6 | ||
- COO (Country of Origin):
- TW
The FLIR4-Channel Datalogging Thermometer is a versatile device that records data on an SD card in Excel format for easy transfer to a PC for analysis. With 4-channel datalogging capabilities supporting 6 thermocouple types and 2-channel datalogging with RTD probes, this thermometer allows for simultaneous measurement of 4 temperature inputs for multiple source monitoring.
Stores 99 readings manually and up to 20M readings via included SD card
User programmable sampling rate from 1 to 3600 seconds
Min/Max and Data Hold functions for efficient data management
Auto power off with disable function for power saving
User programmable sampling rate from 1 to 3600 seconds
Min/Max and Data Hold functions for efficient data management
Auto power off with disable function for power saving
Related links
- Extech Digital Thermometer J R S 4 Input(s) ±0.4 % Accuracy
- Extech EA15-NIST Handheld Thermometer for Temperature measurement Use J N S 2 Input(s), +1999.9°F
- Extech TM100-NIST Handheld Thermometer for Temperature measurement Use K Probe +1372°C Max, ±0.15 %
- Extech 42545-NIST Handheld Thermometer for Temperature measurement Use ±2 % Accuracy
- Extech K Probe Handheld TM100 Thermometer 1372 °C Max RSCAL
- Extech K Probe Handheld TM100 Thermometer 1372 °C Max, ±0.15 % Accuracy
- Extech K Probe Handheld TM100 Thermometer 1372 °C Max UKAS
- Extech 4 Input(s) ±0.4 And ±0.5 % Accuracy
