Comark KM814FS Digital Thermometer

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

presentation
Calibration Type:
RSCAL
RS Stock No.
288-6807

Each

€256.82

(exc. VAT)

€315.89

(inc. VAT)

RS Stock No.:
288-6360
Mfr. Part No.:
RAYMTFSU
Manufacturer:
Comark
Find similar products by selecting one or more attributes.
Select all

Brand

Comark

Product Type

Digital Thermometer

Model Number

KM814FS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Comark Infrared Food Thermometer provides Non-invasive temperature checks for food applications. The Comark Infrared thermometers measure surface temperatures and can be used throughout the food industry, anywhere that non-contact measurement is required Infrared temperature measurement prevents wastage of the measured material and enables checks on areas where access is difficult. The KM814FS offers fast, convenient and safe measurements. It has a range and accuracy ideally suited to food industry HACCP requirements.

Backlit LCD display

Displays temperature in °C or °F

Emissivity pre-set at 0.97, optimised for food use

Hold function freezes displayed reading

Ratio of Distance to spot size 4:1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy