Comark, K Probe Thermocouple C48C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-6743
Mfr. Part No.:
C48C
Manufacturer:
Comark
Find similar products by selecting one or more attributes.
Select all

Brand

Comark

Product Type

Digital Thermometer

Maximum Temperature Measurement

1372°C

Model Number

C48C

Thermometer Type

Thermocouple

Probe Type

K

Accuracy

±0.2°C

Power Source

Battery

Battery Life

5000h

Width

58mm

Weight

178g

Length

152mm

Hazardous Area Certification

No

Standards/Approvals

DIN EN

Height

22mm

Application

Food Industry, Industrial

Temperature Scale

°C/°F

Calibrated

RSCAL

Battery Type

LR06, AA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Comark Professional Food Thermometer suitable for both Air and product temperature measurement and provides excellent accuracy. It is Certified to European Standards making it suitable for food use and anywhere in the cold chain. With a choice of Type T or Thermistor probes and is the perfect choice for demanding process environments. The high and low alarm function will alert you to temperatures measured outside of pre-programmed parameters.

IP65 rated

Operates within a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy