Comark, K Probe Thermocouple C48C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy, UKAS
- RS Stock No.:
- 288-6744
- Mfr. Part No.:
- C48C
- Manufacturer:
- Comark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-6744
- Mfr. Part No.:
- C48C
- Manufacturer:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Maximum Temperature Measurement | 1372°C | |
| Product Type | Digital Thermometer | |
| Model Number | C48C | |
| Probe Type | K | |
| Thermometer Type | Thermocouple | |
| Accuracy | ±0.2°C | |
| Power Source | Battery | |
| Battery Life | 5000h | |
| Width | 58mm | |
| Standards/Approvals | DIN EN | |
| Length | 152mm | |
| Height | 22mm | |
| Weight | 178g | |
| Hazardous Area Certification | No | |
| Temperature Scale | °C/°F | |
| Application | Food Industry, Industrial | |
| Battery Type | LR06, AA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Maximum Temperature Measurement 1372°C | ||
Product Type Digital Thermometer | ||
Model Number C48C | ||
Probe Type K | ||
Thermometer Type Thermocouple | ||
Accuracy ±0.2°C | ||
Power Source Battery | ||
Battery Life 5000h | ||
Width 58mm | ||
Standards/Approvals DIN EN | ||
Length 152mm | ||
Height 22mm | ||
Weight 178g | ||
Hazardous Area Certification No | ||
Temperature Scale °C/°F | ||
Application Food Industry, Industrial | ||
Battery Type LR06, AA | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Comark Professional Food Thermometer suitable for both Air and product temperature measurement and provides excellent accuracy. It is Certified to European Standards making it suitable for food use and anywhere in the cold chain. With a choice of Type T or Thermistor probes and is the perfect choice for demanding process environments. The high and low alarm function will alert you to temperatures measured outside of pre-programmed parameters.
IP65 rated
Operates within a wide temperature range
Related links
- Comark 1372 °C Max, ±0.2°C Accuracy
- Comark 1372 °C Max RSCAL
- Comark 1372 °C Max UKAS
- Comark 1372 °C Max, ±0.2°C Accuracy
- Comark 1372 °C Max RSCAL
- Comark 150 °C Max UKAS
- RS PRO Immersion Probe Digital FMK2 Thermometer Kit 1372 °C Max UKAS
- Comark Type T Probe Thermocouple N9005 Digital Thermometer ±0.2 % Accuracy, UKAS
