Comark, K Probe Thermocouple P19W Digital Thermometer, 1 Input(s), 300 °C Max, ±0.9°F Accuracy, RSCAL

Subtotal (1 unit)*

€203.54

(exc. VAT)

€250.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€203.54

*price indicative

RS Stock No.:
288-6750
Mfr. Part No.:
P19W
Manufacturer:
Comark
Find similar products by selecting one or more attributes.
Select all

Brand

Comark

Maximum Temperature Measurement

300°C

Product Type

Digital Thermometer

Model Number

P19W

Probe Type

K

Thermometer Type

Thermocouple

Accuracy

±0.9°F

Number of Temperature Inputs

1

Power Source

Battery

Height

16mm

Length

165mm

Hazardous Area Certification

No

Width

45mm

Standards/Approvals

No

Temperature Scale

°C/°F

Battery Type

AAA

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Comark Folding Waterproof Pocket Digital Thermometer and is a handy waterproof pocket digital thermometer for those quick food temperature checks in busy kitchens. It features a large backlit rotating display, which adapts to the way it is held.

Wide Temperature Range

Accurate and Fast

Hold Function

Waterproof Case

Adjustable 180°Angle

Rotating Display

Clever Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy