Comark, Penetration Probe Pocket KM14 Digital Thermometer, 200 °C Max, ±2°F Accuracy, RSCAL
- RS Stock No.:
- 288-6775
- Mfr. Part No.:
- KM14
- Manufacturer:
- Comark
Subtotal (1 unit)*
€123.14
(exc. VAT)
€151.46
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.14 |
*price indicative
- RS Stock No.:
- 288-6775
- Mfr. Part No.:
- KM14
- Manufacturer:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 200°C | |
| Model Number | KM14 | |
| Probe Type | Penetration | |
| Thermometer Type | ||
| Accuracy | ±2°F | |
| Power Source | Battery | |
| Standards/Approvals | NSF | |
| Hazardous Area Certification | No | |
| Application | Commercial | |
| Temperature Scale | °C/°F | |
| Calibrated | RSCAL | |
| Battery Type | 1.5 V Button Cell | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 200°C | ||
Model Number KM14 | ||
Probe Type Penetration | ||
Thermometer Type | ||
Accuracy ±2°F | ||
Power Source Battery | ||
Standards/Approvals NSF | ||
Hazardous Area Certification No | ||
Application Commercial | ||
Temperature Scale °C/°F | ||
Calibrated RSCAL | ||
Battery Type 1.5 V Button Cell | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Comark Pocket Digital Thermometer and is a digital, waterproof dishwasher thermometer and comes with a one-year warranty. KM14 is a TOP performing digital thermometer that combines accuracy, speed of response and durability. Incorporates extended temperature range and max/min hold feature.
Thin 1.5mm tip
Extended Range -4°F to 400°F
High Accuracy ±2°F
Field Calibratable
Maximum temperature hold verifies the rinse temperature in commercial dishwashers
Auto power off conserves battery life
BioCote Antimicrobial reduces the risk of cross contamination
Scales °F / °C
