Comark, K, Type T Probe Thermocouple N9005 Digital Thermometer, 400 °C Max, ±0.2 % Accuracy, UKAS
- RS Stock No.:
- 288-6814
- Mfr. Part No.:
- N9005
- Manufacturer:
- Comark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-6814
- Mfr. Part No.:
- N9005
- Manufacturer:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 400°C | |
| Model Number | N9005 | |
| Probe Type | K, Type T | |
| Thermometer Type | Thermocouple | |
| Accuracy | ±0.2 % | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 10year | |
| Hazardous Area Certification | No | |
| Height | 31mm | |
| Width | 79mm | |
| Weight | 270g | |
| Length | 183mm | |
| Standards/Approvals | BS EN 60529 IEC 529 | |
| Temperature Scale | °C/°F | |
| Application | Industrial | |
| Calibrated | UKAS | |
| Battery Type | AA Lithium | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 400°C | ||
Model Number N9005 | ||
Probe Type K, Type T | ||
Thermometer Type Thermocouple | ||
Accuracy ±0.2 % | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 10year | ||
Hazardous Area Certification No | ||
Height 31mm | ||
Width 79mm | ||
Weight 270g | ||
Length 183mm | ||
Standards/Approvals BS EN 60529 IEC 529 | ||
Temperature Scale °C/°F | ||
Application Industrial | ||
Calibrated UKAS | ||
Battery Type AA Lithium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Comark Industrial Thermometer and added flexibility is a great choice for rugged applications. Waterproof to IP67 standards and has sub-miniature probe connection.
High accuracy
Rapid response
Permanent clock display
User selectable alarm functions
Countdown timer
Data hold function
Auto switch-off
Interactive menu selection
Related links
- Comark Type T Probe Thermocouple N9005 Digital Thermometer ±0.2 % Accuracy
- Comark Type T Probe Thermocouple N9005 Digital Thermometer ±0.2 % Accuracy, RSCAL
- Comark 400 °C Max, ±0.4°C Accuracy
- Comark 150 °C Max UKAS
- Comark 150 °C Max, ±0.2°C Accuracy
- Comark 150 °C Max, ±0.2°C Accuracy
- Comark 150 °C Max RSCAL
- Comark 1372 °C Max UKAS
