Comark, Type T Probe Thermocouple C42/FKit Digital Thermometer, 150 °C Max, ±0.2°C Accuracy, UKAS
- RS Stock No.:
- 288-6719
- Mfr. Part No.:
- C42/FKit
- Manufacturer:
- Comark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-6719
- Mfr. Part No.:
- C42/FKit
- Manufacturer:
- Comark
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
| Brand | Comark | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 150°C | |
| Model Number | C42/FKit | |
| Thermometer Type | Thermocouple | |
| Probe Type | Type T | |
| Accuracy | ±0.2°C | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 5000h | |
| Standards/Approvals | UKAS, EN613261 | |
| Length | 152mm | |
| Height | 27mm | |
| Weight | 178g | |
| Hazardous Area Certification | No | |
| Width | 58mm | |
| Application | Food Industry | |
| Temperature Scale | °C/°F | |
| Battery Type | LR06, AA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 150°C | ||
Model Number C42/FKit | ||
Thermometer Type Thermocouple | ||
Probe Type Type T | ||
Accuracy ±0.2°C | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 5000h | ||
Standards/Approvals UKAS, EN613261 | ||
Length 152mm | ||
Height 27mm | ||
Weight 178g | ||
Hazardous Area Certification No | ||
Width 58mm | ||
Application Food Industry | ||
Temperature Scale °C/°F | ||
Battery Type LR06, AA | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Comark Professional Food Thermometer suitable for both Air and product temperature measurement and provides excellent accuracy. It is Certified to European Standard EN13485:2002 making it suitable for food use and anywhere in the cold chain. With a choice of Type T or Thermistor probes and is the perfect choice for demanding process environments. The high and low alarm function will alert you to temperatures measured outside of pre-programmed parameters.
IP65 rated
Operates within a wide temperature range