TE Connectivity, 824-AG11D 2.54 mm Pitch Vertical 24 Way, Board Standard Pin Ladder DIL Socket, 3A
- RS Stock No.:
- 470-467
- Distrelec Article No.:
- 304-63-271
- Mfr. Part No.:
- 2-1571552-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
€206.15
(exc. VAT)
€253.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €206.15 | €2.577 |
*price indicative
- RS Stock No.:
- 470-467
- Distrelec Article No.:
- 304-63-271
- Mfr. Part No.:
- 2-1571552-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | DIL Socket | |
| Mount Type | Board | |
| Pin Type | Standard | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Ladder | |
| Contact Plating | Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL 94V-0, EU RoHS Directive 2011/65/EU | |
| Length | 30.48mm | |
| Contact Material | Beryllium Copper Alloy | |
| Series | 824-AG11D | |
| Housing Material | Thermoplastic Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type DIL Socket | ||
Mount Type Board | ||
Pin Type Standard | ||
Current 3A | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Ladder | ||
Contact Plating Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL 94V-0, EU RoHS Directive 2011/65/EU | ||
Length 30.48mm | ||
Contact Material Beryllium Copper Alloy | ||
Series 824-AG11D | ||
Housing Material Thermoplastic Polyester | ||
- COO (Country of Origin):
- CH
The TE Connectivity Advanced DIP socket designed to provide secure and reliable connectivity for integrated circuits on printed circuit boards. This component features a robust construction with a standard profile, ensuring optimal performance in various electronic applications. Its vertical PCB mount orientation facilitates space-efficient designs, while the precise row-to-row spacing guarantees compatibility with standard IC configurations. Crafted from high-quality materials, including tin and gold plating, this DIP socket enhances contact reliability, making it ideal for demanding signal applications. With its innovative design and thoughtfully engineered features, the product ensures long-lasting operation and support for efficient circuit integration, making it an essential component for engineers and designers alike.
Standard profile allows for easy integration into existing PCB layouts
Vertical orientation optimises space and improves overall design efficiency
Stamped & formed contact fabrication ensures superior durability
Mating alignment with polarization aids in straightforward installation
Packaged in quantities of 20 for convenient stock management
UL Flammability Rating provides reassurance regarding safety standards
Wave solder capable to 265°C accommodates various manufacturing processes
Black thermoplastic polyester housing offers a professional aesthetic
Includes features for high current rating, supporting up to 3 A
Meets compliance standards for EU RoHS, ensuring environmentally responsible manufacturing
Related links
- TE Connectivity Board Stamped Pin Open Frame DIL Socket, 3A
- TE Connectivity 2.54 mm Pitch Vertical 16 Way 1A
- TE Connectivity 2.54 mm Pitch Vertical 8 Way 1A
- TE Connectivity Through Hole Standard Pin Ladder DIL Socket, 1A
- TE Connectivity 2.54 mm Pitch Straight 24 Way 1A
- Winslow 2.54 mm Pitch Vertical 24 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 24 Way 3A
- RS PRO 2.54 mm Pitch Vertical 24 Way 3A
