TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-4985
Mfr. Part No.:
808-AG10D
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

3A

Orientation

Vertical

Length

10.16mm

Width

10.16mm

Depth

2.67mm

Dimensions

10.16 x 10.16 x 2.67mm

Contact Material

Beryllium Copper

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Housing Material

PET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy