TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
- RS Stock No.:
- 718-5155
- Mfr. Part No.:
- 808-AG10D
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-5155
- Mfr. Part No.:
- 808-AG10D
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Through Hole | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Orientation | Vertical | |
| Length | 10.16mm | |
| Width | 10.16mm | |
| Depth | 2.67mm | |
| Dimensions | 10.16 x 10.16 x 2.67mm | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Through Hole | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 3A | ||
Orientation Vertical | ||
Length 10.16mm | ||
Width 10.16mm | ||
Depth 2.67mm | ||
Dimensions 10.16 x 10.16 x 2.67mm | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Housing Material PET | ||
Related links
- TE Connectivity 2.54mm Pitch Vertical 8 Way 3A
- TE Connectivity 2.54mm Pitch Vertical 40 Way 3A
- TE Connectivity Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- Winslow 2.54mm Pitch Vertical 22 Way 5A
- Winslow 2.54mm Pitch Vertical 24 Way 5A
- TE Connectivity Through Hole Standard Pin Closed Frame IC Dip Socket, 3A
- Winslow 2.54 mm Pitch Vertical 8 Way 3A
- TE Connectivity Through Hole Turned Pin Open Frame DIL Socket, 3A
