Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
- RS Stock No.:
- 187-2058
- Mfr. Part No.:
- W30624/3T3RC
- Manufacturer:
- Winslow
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-2058
- Mfr. Part No.:
- W30624/3T3RC
- Manufacturer:
- Winslow
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Number of Contacts | 24 | |
| Mounting Type | Through Hole | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Termination Method | Wire Wrap | |
| Contact Plating | Gold, Tin | |
| Current Rating | 5A | |
| Orientation | Vertical | |
| Length | 30.4mm | |
| Width | 10.14mm | |
| Depth | 3mm | |
| Dimensions | 30.4 x 10.14 x 3mm | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Number of Contacts 24 | ||
Mounting Type Through Hole | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Termination Method Wire Wrap | ||
Contact Plating Gold, Tin | ||
Current Rating 5A | ||
Orientation Vertical | ||
Length 30.4mm | ||
Width 10.14mm | ||
Depth 3mm | ||
Dimensions 30.4 x 10.14 x 3mm | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Housing Material Glass Fibre Reinforced PBT | ||
- COO (Country of Origin):
- GB
Related links
- Winslow 2.54mm Pitch Vertical 22 Way 5A
- TE Connectivity 2.54mm Pitch Vertical 40 Way 3A
- TE Connectivity 2.54mm Pitch Vertical 8 Way 3A
- TE Connectivity Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- Winslow 2.54 mm Pitch Vertical 28 Way 5A
- Winslow 2.54 mm Pitch Vertical 24 Way 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
