Samtec, ICF 2.54 mm Pitch Straight 8 Way, Surface Turned Pin Open Frame ZIF IC Dip Socket
- RS Stock No.:
- 227-1404
- Mfr. Part No.:
- ICF-308-T-O-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 450 units)*
€515.25
(exc. VAT)
€633.60
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 + | €1.145 | €515.25 |
*price indicative
- RS Stock No.:
- 227-1404
- Mfr. Part No.:
- ICF-308-T-O-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | ZIF IC Dip Socket | |
| Number of Contacts | 8 | |
| Mount Type | Surface | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 3mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Series | ICF | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type ZIF IC Dip Socket | ||
Number of Contacts 8 | ||
Mount Type Surface | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 3mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Straight | ||
Termination Type Screw | ||
Standards/Approvals No | ||
Series ICF | ||
Non Compliant
The Samtec ICF series 2.54mm SMT screw machine DIP socket has 8 positions with 7.62mm row spacing. It has tin plating and tails out lead style.
Dual row design
Tape and reel packaging
Related links
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Winslow 2.54mm Pitch Vertical 22 Way 5A
- TE Connectivity 2.54mm Pitch Vertical 8 Way 3A
