Winslow 1.77 mm Pitch Vertical 42 Way, Through Hole Stamped Pin Open Frame DIL Socket, 10A

Get a bulk buy discount

Add 400 more to save 9%

View bulk pricing options

Subtotal (1 tube of 16 units)*

€26.82

(exc. VAT)

€32.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
16 - 384€1.676€26.82-
400 - 1184€1.509€24.149%
1200 - 3184€1.341€21.4619%
3200 - 6384€1.174€18.7829%
6400 +€1.09€17.4434%

*price indicative

RS Stock No.:
228-0084
Mfr. Part No.:
W3142/607TRC
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Number of Contacts

42

Product Type

DIL Socket

Mount Type

Through Hole

Current

10A

Pin Type

Stamped

Pitch

1.77mm

Row Width

15.24mm

Frame Type

Open Frame

Contact Plating

Tin

Orientation

Vertical

Termination Type

Solder

Maximum Operating Temperature

150°C

Width

5.05mm

Depth

17.78mm

Length

37.33mm

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Phosphor Bronze

COO (Country of Origin):
TW

Shrink DIP Sockets


Stamped and turned pin, low insertion force Shrink DIP sockets with a pin spacing of 0.07in

The stamped pins being tin-plated phosphor bronze, the turned pins having a gold over nickel-plated inner contact with a tin-plated brass outer shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy