Winslow 1.77 mm Pitch Vertical 64 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A
- RS Stock No.:
- 228-0135
- Mfr. Part No.:
- W30564/7TRC
- Manufacturer:
- Winslow
Get a bulk buy discount
Add 25 more to save €24.75
View bulk pricing optionsSubtotal (1 unit)*
€9.81
(exc. VAT)
€12.07
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €9.81 | - |
| 25 - 74 | €8.82 | €24.75 |
| 75 - 199 | €7.85 | €147.00 |
| 200 - 399 | €6.88 | €586.00 |
| 400 + | €6.37 | €1,376.00 |
*price indicative
- RS Stock No.:
- 228-0135
- Mfr. Part No.:
- W30564/7TRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | DIL Socket | |
| Number of Contacts | 64 | |
| Mount Type | Through Hole | |
| Current | 5A | |
| Pin Type | Turned | |
| Pitch | 1.77mm | |
| Row Width | 19.05mm | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Depth | 21.59mm | |
| Length | 57.4mm | |
| Width | 4.2mm | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type DIL Socket | ||
Number of Contacts 64 | ||
Mount Type Through Hole | ||
Current 5A | ||
Pin Type Turned | ||
Pitch 1.77mm | ||
Row Width 19.05mm | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Depth 21.59mm | ||
Length 57.4mm | ||
Width 4.2mm | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
Shrink DIP Sockets
Stamped and turned pin, low insertion force Shrink DIP sockets with a pin spacing of 0.07in
The stamped pins being tin-plated phosphor bronze, the turned pins having a gold over nickel-plated inner contact with a tin-plated brass outer shell
Related links
- Winslow 1.77 mm Pitch Vertical 64 Way 10A
- Winslow 2.54 mm Pitch Vertical 64 Way 5A
- Winslow 1.77 mm Pitch Vertical 28 Way 10A
- Winslow 1.77 mm Pitch Vertical 42 Way 10A
- Winslow 2.54 mm Pitch Vertical 32 Way 5A
- Winslow 2.54 mm Pitch Vertical 14 Way 5A
- Winslow 2.54 mm Pitch Vertical 24 Way 5A
- Winslow 2.54 mm Pitch Vertical 16 Way 5A
