Winslow 1.77 mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame DIL Socket, 10A
- RS Stock No.:
- 228-0113
- Mfr. Part No.:
- W3128/407TRC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 600 more to save €117.60
View bulk pricing optionsSubtotal (1 tube of 24 units)*
€47.71
(exc. VAT)
€58.68
(inc. VAT)
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 24 - 576 | €1.988 | €47.71 | - |
| 600 - 1776 | €1.792 | €43.01 | €117.60 |
| 1800 - 4776 | €1.591 | €38.18 | €714.60 |
| 4800 - 9576 | €1.392 | €33.41 | €2,860.80 |
| 9600 + | €1.293 | €31.03 | €6,672.00 |
*price indicative
- RS Stock No.:
- 228-0113
- Mfr. Part No.:
- W3128/407TRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | DIL Socket | |
| Number of Contacts | 28 | |
| Mount Type | Through Hole | |
| Current | 10A | |
| Pin Type | Stamped | |
| Pitch | 1.77mm | |
| Row Width | 10.16mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Length | 24.89mm | |
| Standards/Approvals | No | |
| Width | 5.05mm | |
| Depth | 12.7mm | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type DIL Socket | ||
Number of Contacts 28 | ||
Mount Type Through Hole | ||
Current 10A | ||
Pin Type Stamped | ||
Pitch 1.77mm | ||
Row Width 10.16mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Length 24.89mm | ||
Standards/Approvals No | ||
Width 5.05mm | ||
Depth 12.7mm | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TW
Shrink DIP Sockets
Stamped and turned pin, low insertion force Shrink DIP sockets with a pin spacing of 0.07in
The stamped pins being tin-plated phosphor bronze, the turned pins having a gold over nickel-plated inner contact with a tin-plated brass outer shell
Related links
- Winslow 1.77 mm Pitch Vertical 42 Way 10A
- Winslow 1.77 mm Pitch Vertical 64 Way 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow 1.77 mm Pitch Vertical 64 Way 5A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
