Preci-Dip, 110 2.54 mm Pitch Vertical 4 Way, Surface Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-0486
- Mfr. Part No.:
- 110-87-304-41-105101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.61
(exc. VAT)
€4.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.722 | €3.61 |
| 50 - 120 | €0.598 | €2.99 |
| 125 - 245 | €0.524 | €2.62 |
| 250 - 495 | €0.478 | €2.39 |
| 500 + | €0.416 | €2.08 |
*price indicative
- RS Stock No.:
- 702-0486
- Mfr. Part No.:
- 110-87-304-41-105101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | DIL Socket | |
| Number of Contacts | 4 | |
| Mount Type | Surface | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 150V dc | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Depth | 2.8mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Series | 110 | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type DIL Socket | ||
Number of Contacts 4 | ||
Mount Type Surface | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 150V dc | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Depth 2.8mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Series 110 | ||
Contact Material Beryllium Copper Alloy, Brass | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Related links
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
