Preci-Dip, 110 2.54 mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-2798
- Distrelec Article No.:
- 304-43-816
- Mfr. Part No.:
- 110-87-640-41-001101
- Manufacturer:
- Preci-Dip
Get a bulk buy discount
Add 125 more to save €42.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.11
(exc. VAT)
€21.04
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €3.422 | €17.11 | - |
| 125 - 370 | €3.086 | €15.43 | €42.00 |
| 375 - 995 | €2.738 | €13.69 | €256.50 |
| 1000 - 1995 | €2.40 | €12.00 | €1,022.00 |
| 2000 + | €2.224 | €11.12 | €2,396.00 |
*price indicative
- RS Stock No.:
- 702-2798
- Distrelec Article No.:
- 304-43-816
- Mfr. Part No.:
- 110-87-640-41-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 40 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Voltage | 150V dc | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 17.7mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Depth | 2.8mm | |
| Contact Material | Beryllium Copper, Brass | |
| Series | 110 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 40 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Voltage 150V dc | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 17.7mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Depth 2.8mm | ||
Contact Material Beryllium Copper, Brass | ||
Series 110 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Related links
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Vertical 40 Way 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
