Theben 1 Way 1 Gang Dimmer Switch, 230V, 400 W
- RS Stock No.:
- 801-849
- Mfr. Part No.:
- DIMAX 532 PLUS
- Manufacturer:
- Theben
Subtotal (1 unit)*
€68.36
(exc. VAT)
€84.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.36 |
*price indicative
- RS Stock No.:
- 801-849
- Mfr. Part No.:
- DIMAX 532 PLUS
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 400W | |
| Number of Ways | 1 | |
| Voltage | 230V | |
| Mount Type | DIN Rail | |
| Series | DIMAX | |
| Height | 128mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 400W | ||
Number of Ways 1 | ||
Voltage 230V | ||
Mount Type DIN Rail | ||
Series DIMAX | ||
Height 128mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- DE
The Theben Universal dimmer with automatic load detection for R, L, and C loads. Features adjustable brightness, multi‑voltage input, low standby use, memory retention during power failure, and customizable switch‑on brightness for reliable light control.
Dimming switch-on function
Permanent ON function (test function)
No minimum load requirement
Soft ON and Soft OFF protects the light
Related links
- Theben 1 Way 1 Gang Dimmer Switch 400 W
- Theben 1 Way 1 Gang Dimmer Switch 150 W
- Siemens 1 Way 1 Gang Dimmer Switch 20-315W
- Finder 1 Way 1 Gang Dimmer Switch 200 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
- Busch Jaeger - ABB 1 Way 1 Gang Dimmer Switch 400W
- Grasslin 1 Gang Dimmer Switch 150 W
- MK Electric 2 Way 1 Gang Dimmer Switch 400W
