Theben 1 Way 1 Gang Dimmer Switch, 230V, 150 W
- RS Stock No.:
- 801-852
- Mfr. Part No.:
- DIMAX 540 APP B
- Manufacturer:
- Theben
Subtotal (1 unit)*
€75.65
(exc. VAT)
€93.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.65 |
*price indicative
- RS Stock No.:
- 801-852
- Mfr. Part No.:
- DIMAX 540 APP B
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 150W | |
| Number of Ways | 1 | |
| Voltage | 230V | |
| Mount Type | Flush | |
| Series | DIMAX | |
| Height | 32.7mm | |
| Depth | 9.6mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 150W | ||
Number of Ways 1 | ||
Voltage 230V | ||
Mount Type Flush | ||
Series DIMAX | ||
Height 32.7mm | ||
Depth 9.6mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Theben Flush‑mounted dimmer for R and C loads, operable without NEUTRAL conductor. Supports Bluetooth app or push‑button control, mesh networking, light scenes, astro program, and long cable runs for flexible two‑way circuits with multiple inputs.
Small design, perfect for retrofitting
Completely encapsulated electronics
Temperature cut-off
Overcurrent cut-off
Short-circuit fuse
Related links
- Theben 1 Way 1 Gang Dimmer Switch 400 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 150 W
- Bodo Ehmann Dimmer Switch 150 W
- Theben DIMAX 540 Dimming Controller Dimming Controller 230V ac
- Grasslin 1 Gang Dimmer Switch 150 W
- Muller 1 Way 1 Gang LED Dimmer 150 W
- MK Electric 2 Way 1 Gang Dimmer Switch 400W
- Siemens 1 Way 1 Gang Dimmer Switch 20-315W
