HARTING 48 Way 5.08mm Pitch, Type F Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 469-550
- Mfr. Part No.:
- 09062486823
- Manufacturer:
- HARTING
Bulk discount available
Price Each**
€15.72
(exc. VAT)
€19.34
(inc. VAT)
101 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €15.72 |
20 - 74 | €12.21 |
75 - 299 | €11.43 |
300 - 599 | €10.92 |
600 + | €10.44 |
**price indicative
Related links
- HARTING 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 48 Way 5.08mm Pitch 3 Row Plug
- ERNI DIN 41612 48 Way 5.08mm Pitch 3 Row Socket
- ERNI 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 06 48 Way 5.08mm Pitch 3 Row Plug
- HARTING 48 Way 5.08mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- HARTING 09 06 48 Way 5.08mm Pitch 3 Row Socket
- TE Connectivity Eurocard 48 Way 5.08mm Pitch 3 Row Plug