ERNI 128 Way 2.54mm Pitch, Type CD Class C2, 4 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6718
- Mfr. Part No.:
- 254977 / 254977-E
- Manufacturer:
- ERNI
Subtotal (1 tray of 50 units)**
€768.75
(exc. VAT)
€945.55
(inc. VAT)
750 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tray** |
---|---|---|
50 + | €15.375 | €768.75 |
**price indicative
Related links
- ERNI 128 Way 2.54mm Pitch 4 Row Socket
- ERNI ERNIPRESS 128 Way 2.54mm Pitch 4 Row Plug
- ERNI ERNIPRESS 128 Way 2.54mm Pitch 4 Row Plug
- ERNI 128 Way 2.54mm Pitch 4 Row Socket
- ERNI DIN 41612 48 Way 5.08mm Pitch 3 Row Socket
- ERNI 160 Way 2.54mm Pitch 5 Row Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 48 Way 5.08mm Pitch 3 Row Socket