Amphenol Industrial, C 091 A 7 Pole Straight M16 DIN Socket, DIN 45329, 4A, 100V IP40, Cable Female

Bulk discount available

Subtotal (1 unit)*

€22.01

(exc. VAT)

€27.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 307 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€22.01
5 - 24€20.13
25 - 49€18.41
50 +€16.54

*price indicative

RS Stock No.:
486-151
Mfr. Part No.:
T3485001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

7

Product Type

DIN Socket

Current

4A

Mount Type

Cable

Connector Size

M16

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

100V

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

DIN Number

DIN 45329

Series

C 091 A

Standards/Approvals

No

Housing Material

Die Cast Nickel

Pole Format

7

Contact Plating

Silver

Cable Mounting Connectors


Screwlocking DIN

Secure screwlock mechanism preventing accidental disconnection

Cable acceptance 6.0mm maximum

Tin plated contacts with UL94V-2 rated housings

Related links