Lumberg, 332 3 Pole Straight Standard DIN Plug, DIN EN 60529, 5A, 250V ac IP68, Screw-On, Cable Male
- RS Stock No.:
- 170-5511
- Mfr. Part No.:
- 0332 03
- Manufacturer:
- Lumberg
Subtotal (1 box of 50 units)*
€396.75
(exc. VAT)
€488.00
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 03 December 2026
- Plus 500 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €7.935 | €396.75 |
*price indicative
- RS Stock No.:
- 170-5511
- Mfr. Part No.:
- 0332 03
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 3 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | Standard | |
| Mating Type | Screw-On | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 60529 | |
| Series | 332 | |
| Standards/Approvals | No | |
| Housing Material | Copper Zinc Alloy | |
| Pole Format | 3 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 3 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size Standard | ||
Mating Type Screw-On | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
DIN Number DIN EN 60529 | ||
Series 332 | ||
Standards/Approvals No | ||
Housing Material Copper Zinc Alloy | ||
Pole Format 3 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CZ
Lumberg DIN Connector
The Lumberg DIN connector is a 3-pole, male, din plug socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Shielded at 360°
• Solder terminals
• Threaded joint device
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
• IP68 rated
0332 Cable Plugs
Threaded joint and solder terminals
360° shielded
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
