Login / Register to access your benefits
Recently searched

    Lumberg 12 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Panel Mount

    Subtotal (1 box of 50 units)*

    €636.05

    (exc. VAT)

    €782.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 100 unit(s) shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    50 +€12.721€636.05

    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    170-5533
    Mfr. Part No.:
    0304 12
    Manufacturer:
    Lumberg
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lumberg

    Number of Contacts

    12

    Gender

    Female

    Mounting Type

    Panel Mount

    Termination Method

    Solder

    Body Orientation

    Straight

    Current Rating

    5A

    Voltage Rating

    60 V ac

    IP Rating

    IP68

    DIN Number

    DIN EN 60529

    Maximum Operating Temperature

    +85°C

    Contact Material

    Brass

    Minimum Operating Temperature

    -40°C

    Contact Plating

    Gold over Nickel

    Related links