Lumberg 12 Pole Din Plug, DIN EN 60529, 3A, 60 V ac IP68, Female, Wall Mount
- RS Stock No.:
- 740-6051
- Mfr. Part No.:
- 0317 12
- Manufacturer:
- Lumberg
Bulk discount available
Subtotal (1 unit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
Temporarily out of stock
- 38 unit(s) shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €15.35 |
10 + | €14.66 |
*price indicative
- RS Stock No.:
- 740-6051
- Mfr. Part No.:
- 0317 12
- Manufacturer:
- Lumberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumberg | |
Number of Contacts | 12 | |
Gender | Female | |
Mounting Type | Wall Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Current Rating | 3A | |
Voltage Rating | 60 V ac | |
IP Rating | IP68 | |
DIN Number | DIN EN 60529 | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Lumberg | ||
Number of Contacts 12 | ||
Gender Female | ||
Mounting Type Wall Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 3A | ||
Voltage Rating 60 V ac | ||
IP Rating IP68 | ||
DIN Number DIN EN 60529 | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Related links
- Lumberg 12 Pole Din Plug 3A Female, Wall Mount
- Lumberg 12 Pole Din Socket 3A Female, Wall Mount
- Lumberg 12 Pole Din Plug 3A Male, Wall Mount
- Lumberg 12 Pole Din Plug 3A Screw On Cable Mount
- Lumberg 3 Pole Din Plug 5A Female, Wall Mount
- Lumberg 12 Pole Din Socket 3A Female, Cable Mount
- Lumberg 12 Pole Din Socket 3A Screw On Cable Mount
- Lumberg 14 Pole Din Plug 3A Male, Wall Mount