Lumberg 5 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68, Male, Cable Mount
- RS Stock No.:
- 170-5645
- Mfr. Part No.:
- 0331 05
- Manufacturer:
- Lumberg
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Box of 50)
€8.778
(exc. VAT)
€10.797
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €8.778 | €438.90 |
*price indicative
- RS Stock No.:
- 170-5645
- Mfr. Part No.:
- 0331 05
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0331 Series Plugs
0331 series plugs with threaded joints and solder terminals.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Contact Plating | Gold over Silver |
Contact Material | Brass |