Lumberg 8 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68, Male, Cable Mount
- RS Stock No.:
- 740-6070
- Mfr. Part No.:
- 0331 08
- Manufacturer:
- Lumberg
2 In stock for delivery within 2 working days
Price Each
€10.75
(exc. VAT)
€13.22
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €10.75 |
10 - 49 | €9.70 |
50 - 99 | €8.69 |
100 + | €7.85 |
- RS Stock No.:
- 740-6070
- Mfr. Part No.:
- 0331 08
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0331 Series Plugs
0331 series plugs with threaded joints and solder terminals.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | 85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |