- RS Stock No.:
- 190-3460
- Mfr. Part No.:
- 121583-0003
- Manufacturer:
- ITT Cannon
Discontinued product
Alternative
Epic Contact Heavy Duty Power Connector Insert, 14A, Female, H-A Series, 16 Contacts
€16.83
Each
RS Stock No.: 284-6690
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-3460
- Mfr. Part No.:
- 121583-0003
- Manufacturer:
- ITT Cannon
Legislation and Compliance
Product Details
ITT Cannon Connectors APD Series Plug Connectors 4 Way
ITT Cannon connectors APD series plug connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Note
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Voltage Rating | 48 V dc |
IP Rating | IP67, IP69K |
DIN Number | DIN 72585 |
Series | APD |
Housing Material | Glass Fibre Reinforced PBT |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold, Tin |
Maximum Operating Temperature | +125°C |