RS PRO 3 Pole Right Angle M16 Din, 4A, 100 V IP40, Screw Lock, Male, Cable Mount
- RS Stock No.:
- 210-0237
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €7.33 |
10 - 19 | €7.24 |
20 - 49 | €7.12 |
50 - 99 | €6.76 |
100 + | €6.29 |
*price indicative
- RS Stock No.:
- 210-0237
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Connector Size | M16 | |
Mating Type | Screw Lock | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Current Rating | 4A | |
Voltage Rating | 100 V | |
IP Rating | IP40 | |
Series | YE-1153RS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size M16 | ||
Mating Type Screw Lock | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Current Rating 4A | ||
Voltage Rating 100 V | ||
IP Rating IP40 | ||
Series YE-1153RS | ||
Related links
- RS PRO 3 Pole M16 Din 100 V IP40 Male, Cable Mount
- RS PRO 7 Pole M16 Din 100 V IP40 Male, Cable Mount
- RS PRO 5 Pole M16 Din 100 V IP40 Male, Cable Mount
- RS PRO 8 Pole M16 Din 100 V IP40 Male, Cable Mount
- Amphenol Industrial DIN 45329 100 V IP40 Male, Cable Mount
- RS PRO 3 Pole M16 Din 100 V IP40 Female, Cable Mount
- Amphenol Industrial DIN 41524 100 V IP40 Male, Cable Mount
- Amphenol Industrial DIN 45329 100 V IP40 Male, Panel Mount