Lumberg, 0131 5 Pole Din, DIN 41524, 4A, 100 V AC, Plug In, Plug, Solder Mount
- RS Stock No.:
- 281-9002
- Mfr. Part No.:
- 0131 05
- Manufacturer:
- Lumberg
191 In stock for delivery within 2 working days
Price Each
€5.45
(exc. VAT)
€6.70
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €5.45 |
10 - 24 | €5.23 |
25 + | €4.94 |
- RS Stock No.:
- 281-9002
- Mfr. Part No.:
- 0131 05
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Lumberg DIN circular connectors and DIN plug straight version shielded with metal housing bend protection and solder terminals
CuZn silver-plated Contact pin
Steel nickel-plated Strain relief
CuZn nickel-plated Housing
PVC Bend protection sleeve
Steel nickel-plated Screw
Steel nickel-plated Strain relief
CuZn nickel-plated Housing
PVC Bend protection sleeve
Steel nickel-plated Screw
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Plug |
Mounting Type | Solder Mount |
Mating Type | Plug In |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 100 V AC |
DIN Number | DIN 41524 |
Series | 0131 |