Siemens 8WH Series Comb for Use with Terminal Block

Subtotal (1 pack of 50 units)*

€106.06

(exc. VAT)

€130.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€106.06€2.121

*price indicative

RS Stock No.:
271-3489
Mfr. Part No.:
8WH9020-6JD00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Comb

Product Type

Terminal Block

Series

8WH

For Use With

Terminal Block

Colour

Grey

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Jumper is a terminal block accessories. It also known as connection comb. This product is available in grey colour. It has total 3 bridged terminals and net weight of the product is 3 g.

EAC and CE approved

3.5 mm contact spacing

Pluggable type fastening method

Related links